text.skipToContent text.skipToNavigation

Manufacturer Part #

PMR100HZPFV2L00

PMR Series 2512 0.002 Ω ±1% 2 W ±150 ppm/°C Ultra-Low Ohmic Current Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2536
Product Specification Section
ROHM PMR100HZPFV2L00 - Technical Attributes
Attributes Table
Resistance: 0.002Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.47mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.00
USD
Quantity
Unit Price
2,000
$0.235
6,000+
$0.23