text.skipToContent text.skipToNavigation

Manufacturer Part #

PMR18EZPFU8L00

PMR18 Series 1206 1 W 8 mΩ ±1% ±150 ppm/°C Current Detection Ohmic Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2509
Product Specification Section
ROHM PMR18EZPFU8L00 - Technical Attributes
Attributes Table
Resistance: 8mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.43mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Unit Price
5,000+
$0.176