text.skipToContent text.skipToNavigation

Manufacturer Part #

PR01000103300JA100

PR01 5% A1 330R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay PR01000103300JA100 - Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 0.6W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.40
USD
Quantity
Unit Price
1,000
$0.0514
3,000
$0.05
5,000
$0.0494
20,000
$0.0478
30,000+
$0.0467
Product Variant Information section