text.skipToContent text.skipToNavigation

Manufacturer Part #

PR01000103309JA500

PR01 Series Ø2.5 x 6.5 mm 1 W 33 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PR01000103309JA500 - Technical Attributes
Attributes Table
Resistance: 33Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$439.00
USD
Quantity
Unit Price
5,000
$0.0446
10,000
$0.0439
15,000
$0.0434
20,000
$0.0431
25,000+
$0.0422
Product Variant Information section