Manufacturer Part #
PR01000106807JR500
PR01 Series Ø2.5x6.5mm 0.6 W 0.68 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay PR01000106807JR500 - Technical Attributes
Attributes Table
| Resistance: | 0.68Ω |
| Rated Power: | 0.6W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±250ppm/K |
| Technology: | Metal Film |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 6.5mm x D 2.5mm |
| Height - Max: | 2.5mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
5,000
$0.0489
10,000
$0.048
15,000
$0.0476
20,000
$0.0472
25,000+
$0.0462
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole