Manufacturer Part #
PR02000201808JA100
PR02 Series Ø3.9 x 10 mm 2 W 1.8 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay PR02000201808JA100 - Technical Attributes
Attributes Table
| Resistance: | 1.8Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±250ppm/K |
| Dimension: | L 10mm x D 3.9mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.0754
3,000
$0.0733
5,000
$0.0723
10,000
$0.0711
20,000+
$0.0691
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole