Manufacturer Part #
PR02000202401JR500
PR02 Series 2.4 kOhm 2 W ±5% ±250 ppm/K Axial Power Metal Film Leaded Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay PR02000202401JR500 - Technical Attributes
Attributes Table
| Resistance: | 2.4kΩ |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±250ppm/°C |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 10mm x D 3.9mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.0752
10,000
$0.0739
15,000
$0.0732
20,000
$0.0727
25,000+
$0.0711
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole