Manufacturer Part #
PR02000209101JR500
PR02 Series Ø 3.9 x 10 mm 9.1 kOhm ±5 % 2 W ±250 ppm/K Metal Film Axial Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
Vishay PR02000209101JR500 - Technical Attributes
Attributes Table
| Resistance: | 9.1kΩ |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±250ppm/K |
| Technology: | Metal Film |
| Working Voltage-Nom: | 500V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 10mm x D 3.9mm |
| Height - Max: | 3.9mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.0726
10,000
$0.0714
15,000
$0.0707
20,000
$0.0702
25,000+
$0.0686
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole