text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0100FR-07300RL

Res Thick Film 0100 300 Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
YAGEO RC0100FR-07300RL - Technical Attributes
Attributes Table
Resistance: 300Ω
Rated Power: 0.031W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 15V
Operating Temp Range: -55°C to +125°C
Case Size: 01005 (0402 Metric)
Dielectric Withstanding Voltage: 30V
No. of Terminations: 2
Overload Voltage - Max: 30V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
20,000
$0.0087
40,000
$0.0086
60,000
$0.0085
80,000
$0.0084
100,000+
$0.0082
Product Variant Information section