text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-074R7L

RC Series 0402 0.063 W 4.7 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
YAGEO RC0402FR-074R7L - Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,240,000
Germany:
2,240,000
4,540,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$9.00
USD
Quantity
Unit Price
10,000
$0.0009
50,000
$0.0009
250,000
$0.0008
750,000
$0.0008
2,000,000+
$0.0008
Product Variant Information section