text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-1319K1L

0402 19.1K ohms 1% thick film surface mount chip resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
YAGEO RC0402FR-1319K1L - Technical Attributes
Attributes Table
Resistance: 19.1kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,700,000
USA:
1,700,000
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.00
USD
Quantity
Unit Price
50,000
$0.0007
150,000
$0.0007
250,000
$0.0007
1,000,000
$0.0006
1,500,000+
$0.0006
Product Variant Information section