text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603F1872CS

RCS0603 Series ±5.0 % Thick Film General Chip Surface Mount

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics RC0603F1872CS - Technical Attributes
Attributes Table
Resistance: 18.7kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000000
Multiple Of:
15000
Total
$12,800.00
USD
Quantity
Unit Price
2,000,000+
$0.0064
Product Variant Information section