text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603F2153CS

RC Series 0603 215 kOhms ±1% 0.05 W ±250 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics RC0603F2153CS - Technical Attributes
Attributes Table
Resistance: 215kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,800.00
USD
Quantity
Unit Price
15,000
$0.007
45,000
$0.0068
60,000
$0.0068
150,000
$0.0066
225,000+
$0.0064
Product Variant Information section