text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-072RL

RC Series 0603 0.1 W 2 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2510
Product Specification Section
YAGEO RC0603FR-072RL - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,325,000
USA:
2,325,000
On Order:
0
Factory Stock:Factory Stock:
12,155,000
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.00
USD
Quantity
Unit Price
5,000
$0.003
20,000
$0.0029
75,000
$0.0028
150,000
$0.0027
375,000+
$0.0026