text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-0747K5L

RC Series 0805 0.125 W 47.5 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
YAGEO RC0805FR-0747K5L - Technical Attributes
Attributes Table
Resistance: 47.5kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
763
USA:
763
On Order:
0
Factory Stock:Factory Stock:
170,000
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.10
20
$0.0655
100
$0.047
500
$0.0285
2,500+
$0.01