text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-07680KL

RC Series 0805 0.125 W 680 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
YAGEO RC0805FR-07680KL - Technical Attributes
Attributes Table
Resistance: 680kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
630,000
Germany:
630,000
50,000
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9.50
USD
Quantity
Unit Price
5,000
$0.0019
25,000
$0.0018
125,000
$0.0017
375,000
$0.0017
1,000,000+
$0.0016
Product Variant Information section