Manufacturer Part #
RC0805JR-133K3L
RC Series 0805 0.125 W 3.3 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20000 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RC0805JR-133K3L - Technical Attributes
Attributes Table
| Resistance: | 3.3kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | L 2mm x W 1.25mm |
| Height - Max: | 0.6mm |
| Dielectric Withstanding Voltage: | 300V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 300V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
20,000
$0.0022
60,000
$0.0021
100,000
$0.0021
400,000
$0.002
600,000+
$0.0019
Product Variant Information section
Available Packaging
Package Qty:
20000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount