text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1005J390CS

RC Series 1005 39 Ohms ±5% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 39Ω
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
400,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$58.00
USD
Quantity
Web Price
10,000
$0.0058
30,000
$0.0048
50,000
$0.0048
150,000
$0.0047
250,000+
$0.0046