text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206JR-0733KL

RC Series 1206 0.25 W 33 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
YAGEO RC1206JR-0733KL - Technical Attributes
Attributes Table
Resistance: 33kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.10
20
$0.0661
100
$0.048
500
$0.0298
2,500+
$0.0116