text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1210FR-07240RL

RC Series 1210 0.5 W 240 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC1210FR-07240RL - Technical Attributes
Attributes Table
Resistance: 240Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$53.00
USD
Quantity
Unit Price
5,000
$0.0106
20,000
$0.0102
50,000
$0.0099
125,000
$0.0096
200,000+
$0.0093
Product Variant Information section