text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2012J362CS

RC Series 2012 (0805) 3.6 kΩ ±5% 0.125 W ±100 ppm/°C Thick Film Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics RC2012J362CS - Technical Attributes
Attributes Table
Resistance: 3.6kΩ
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23,600.00
USD
Quantity
Unit Price
5,000
$0.0128
15,000
$0.0125
25,000
$0.0123
75,000
$0.0121
125,000+
$0.0118
Product Variant Information section