Manufacturer Part #
RC2512JK-070RL
RC Series 2512 1 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
YAGEO RC2512JK-070RL - Technical Attributes
Attributes Table
| Resistance: | 0Ω |
| Rated Power: | 1W |
| Rated Current: | 2A |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 2512 (6432 Metric) |
| Height - Max: | 0.65mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 500V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,736,000
USA:
1,736,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0192
12,000
$0.0188
20,000
$0.0186
40,000
$0.0183
80,000+
$0.0178
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount