Manufacturer Part #
RC2512JK-7W68RL
RC Series 2512 1 W 68 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RC2512JK-7W68RL - Technical Attributes
Attributes Table
| Resistance: | 68Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Case Size: | 2512 (6432 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0511
8,000
$0.0502
12,000
$0.0497
16,000
$0.0493
20,000+
$0.0482
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel