text.skipToContent text.skipToNavigation

Manufacturer Part #

RCA120620K0FKEA

RCA Series 1206 20 kΩ ±1% 0.25 W ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCA120620K0FKEA - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$457.50
USD
Quantity
Unit Price
5,000
$0.0188
15,000
$0.0184
20,000
$0.0183
50,000
$0.0179
75,000+
$0.0175
Product Variant Information section