text.skipToContent text.skipToNavigation

Manufacturer Part #

RCL04061K00FKEA

RCL Series 0612 1 kOhm ±1 % 0.25 W ±100 ppm/K Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCL04061K00FKEA - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0612 (1632 Metric)
Height - Max: 0.45mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$81.00
USD
Quantity
Unit Price
5,000
$0.0162
15,000
$0.0158
25,000
$0.0156
50,000
$0.0154
100,000+
$0.015
Product Variant Information section