Manufacturer Part #
RCS1005J102CS
Res Thick Film 0402 1K Ohm 5% 1/16W ±100ppm/°C Molded SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics RCS1005J102CS - Technical Attributes
Attributes Table
| Case Size: | 0402 (1005 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0033
30,000
$0.0032
100,000
$0.0031
200,000
$0.003
400,000+
$0.0029
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel