text.skipToContent text.skipToNavigation

Manufacturer Part #

RCWE0805R360FKEA

RCWE Series 0805 360 mOhm ±1% 0.25 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCWE0805R360FKEA - Technical Attributes
Attributes Table
Resistance: 0.36Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.3V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.3mm
Height - Max: 0.56mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
235,000
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$920.00
USD
Quantity
Unit Price
5,000+
$0.184
Product Variant Information section