text.skipToContent text.skipToNavigation

Manufacturer Part #

RCWE1206R620FKEA

RCWE Series 1206 0.5 W 0.62 Ohm ±1 % ±100 ppm/°C Thick Film Chip Resistor

Product Specification Section
Vishay RCWE1206R620FKEA - Technical Attributes
Attributes Table
Resistance: 0.62Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.463V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
644
USA:
644
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.56
USD
Quantity
Unit Price
1
$0.555
20
$0.465
100
$0.42
500
$0.37
2,500+
$0.325