Manufacturer Part #
RCWE2512R680FKEA
RCWE Series 2512 0.68 Ohm ±1 % 2 W ±100 ppm/°C Surface Mount Thick Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Vishay RCWE2512R680FKEA - Technical Attributes
Attributes Table
| Resistance: | 0.68Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 1.166V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 2512 (6432 Metric) |
| Height - Max: | 0.7mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.193
4,000
$0.191
6,000
$0.189
8,000
$0.188
10,000+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount