text.skipToContent text.skipToNavigation

Manufacturer Part #

RCWL2512R560JNEA

RES SMD 0.56 OHM 5% 1W 2512

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCWL2512R560JNEA - Technical Attributes
Attributes Table
Resistance: 0.56Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$410.00
USD
Quantity
Unit Price
2,000
$0.205
4,000
$0.20
8,000
$0.198
10,000+
$0.195
Product Variant Information section