Manufacturer Part #
RG1608N-203-W-T1
RG1608 Series 0603 20 kΩ ±0.05% 0.1 W ±10 ppm/°C SMT Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RG1608N-203-W-T1 - Technical Attributes
Attributes Table
| Resistance: | 20kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.05% |
| Temp Coefficient: | ±10ppm/°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.285
2,000
$0.28
3,000
$0.285
5,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount