Manufacturer Part #
RG1608P-134-B-T5
RG Series 0603 0.1 W 130 kOhm ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RG1608P-134-B-T5 - Technical Attributes
Attributes Table
| Resistance: | 130kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0509
10,000
$0.0501
15,000
$0.0496
20,000
$0.0493
25,000+
$0.0482
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount