Manufacturer Part #
RG2012N-273-B-T5
RG Series 0805 0.125 W 27 kΩ ±0.1% ±10 ppm/°C Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RG2012N-273-B-T5 - Technical Attributes
Attributes Table
| Resistance: | 27kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±10ppm/°C |
| Case Size: | 0805 (2012 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel