Manufacturer Part #
RH010100R0FE02
RH Series 19.05 x 15.88 mm 10 W 100 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Vishay RH010100R0FE02 - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 10W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Dimension: | L 19.05mm x W 15.88mm x H 9.91mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$12.03
30
$11.92
40
$11.89
100
$11.79
150+
$11.70
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Chassis Mount