Manufacturer Part #
RH0102K000FE02
RH Series 19.05 x 15.88 mm 10 W 2 kOhm ±1 % ±20 ppm/°C Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Vishay RH0102K000FE02 - Technical Attributes
Attributes Table
| Resistance: | 2kΩ |
| Rated Power: | 10W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Dimension: | L 19.05mm x W 15.88mm x H 9.91mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$12.62
30
$12.49
40
$12.46
100
$12.36
150+
$12.26
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Chassis Mount