text.skipToContent text.skipToNavigation

Manufacturer Part #

RH025100R0FE02

RH Series 26.97 x 19.84 mm 25 W 100 Ohm ±1 % ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Vishay RH025100R0FE02 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +250°C
Dimension: L  26.97mm x W  19.84mm x H  13.87mm
Height - Max: 14.251mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.05
USD
Quantity
Unit Price
5
$20.01
15
$19.80
25
$19.70
50
$19.57
100+
$19.36
Product Variant Information section