Manufacturer Part #
RH025300R0FC02
RH Series 26.97 x 19.84 mm 25 W 300 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bag Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RH025300R0FC02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RH025300R0FC02 - Technical Attributes
Attributes Table
| Resistance: | 300Ω |
| Rated Power: | 25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Dimension: | L 26.97mm x W 19.84mm x H 13.87mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5
$17.88
15
$17.69
25
$17.61
50
$17.49
100+
$17.30
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag
Mounting Method:
Chassis Mount