text.skipToContent text.skipToNavigation

Manufacturer Part #

RH025R1000FE02

RH Series 26.97 x 19.84 mm 25 W 0.1 Ohm ±1 % ±100 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Vishay RH025R1000FE02 - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  26.97mm x W  19.84mm x H  13.87mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$166.55
USD
Quantity
Unit Price
5
$33.31
10
$33.06
20
$32.82
25
$32.74
75+
$32.27
Product Variant Information section