text.skipToContent text.skipToNavigation

Manufacturer Part #

RH0501R500FE02

RH Series 49.99 x 21.44 mm 50 W 1.5 Ohm ±1 % ±50 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Vishay RH0501R500FE02 - Technical Attributes
Attributes Table
Resistance: 1.5Ω
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.40
USD
Quantity
Unit Price
5
$6.28
20
$6.21
50
$6.17
125
$6.12
200+
$6.06
Product Variant Information section