text.skipToContent text.skipToNavigation

Manufacturer Part #

RH0508R000FC02

RH Series 50 W 8 Ohm ±1% ±20 ppm/°C Type RE Aluminum Housed Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH0508R000FC02 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$160.20
USD
Quantity
Unit Price
5
$32.04
10
$31.80
20
$31.57
25
$31.50
75+
$31.04
Product Variant Information section