Manufacturer Part #
RH050R2000FC02
RH Series 50 W 0.2 Ohms 1 % 100 PPM Aluminum Housed Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RH050R2000FC02 - Technical Attributes
Attributes Table
| Resistance: | 0.2Ω |
| Rated Power: | 50W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 86.6V |
| Operating Temp Range: | -55°C to +250°C |
| Dimension: | L 49.99mm x W 21.44mm x H 15.49mm |
| Height - Max: | 15.871mm |
| Dielectric Withstanding Voltage: | 1000V |
| No. of Terminations: | 2 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$71.77
3
$70.73
5
$70.26
15
$69.24
25+
$68.35
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Chassis Mount