Manufacturer Part #
RH2502R000FJ01
RH Series 250 W 2 Ohm ±1% ±20 ppm/°C Type RE Aluminum Housed Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RH2502R000FJ01 - Technical Attributes
Attributes Table
| Resistance: | 2Ω |
| Rated Power: | 250W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Dimension: | L 114.3mm x W 76.2mm x H 55.58mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$987.72
2+
$940.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Box