Manufacturer Part #
RL0816S-390-F
RL Series 0603 0.125W 39Ohm ±1% 0-200 ppm/°C High Power Metal Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RL0816S-390-F - Technical Attributes
Attributes Table
| Resistance: | 39Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | 0ppm/°C to 200ppm/°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0593
10,000
$0.0583
15,000
$0.0577
20,000
$0.0573
25,000+
$0.056
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount