text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1206JR-070R05L

RL Series 1206 0.25 W 0.05 Ohm ±5% ±1000 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2507
Product Specification Section
YAGEO RL1206JR-070R05L - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±1000ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.11V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.50
USD
Quantity
Unit Price
5,000
$0.0271
10,000
$0.0267
20,000
$0.0263
25,000
$0.0261
75,000+
$0.0253