text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1206JR-7W0R051L

RL Series 1206 0.25 W 0.051 Ohm ±5% ±1000 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RL1206JR-7W0R051L - Technical Attributes
Attributes Table
Resistance: 0.051Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±1000ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.112V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.00
USD
Quantity
Unit Price
5,000
$0.0542
10,000
$0.0533
15,000
$0.0528
20,000
$0.0524
25,000+
$0.0513
Product Variant Information section