text.skipToContent text.skipToNavigation

Manufacturer Part #

RL2512JK-070R03L

RL Series 2512 1 W 0.03 Ohm ±5% ±1200 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RL2512JK-070R03L - Technical Attributes
Attributes Table
Resistance: 30mΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±1200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.40
USD
Quantity
Unit Price
4,000
$0.0746
8,000
$0.0733
12,000
$0.0726
16,000
$0.0721
20,000+
$0.0705
Product Variant Information section