Manufacturer Part #
RL7520WT-R020-G
RES .02 OHM 2W 2% WIDE 3008
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RL7520WT-R020-G - Technical Attributes
Attributes Table
| Resistance: | 0.02Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±2% |
| Temp Coefficient: | 0ppm/°C to 350ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.213
8,000+
$0.208
Product Variant Information section
Available Packaging
Package Qty:
4000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount