text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR05C1003FSB14

RLR Series 100 kΩ ±1 % 0.125 W ±100 ppm/°C Military Grade Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RLR05C1003FSB14 - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  3.81mm x D  1.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$309.00
USD
Quantity
Unit Price
100
$3.09
200
$3.06
300
$3.04
400
$3.03
500+
$2.99
Product Variant Information section