text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR05C6802GSRE5

RLR Series 68 kOhm ±2% 0.125 W ±100 ppm/°C Axial Military Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RLR05C6802GSRE5 - Technical Attributes
Attributes Table
Resistance: 68kΩ
Rated Power: 0.125W
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +150°C
Dimension: L  3.81mm x D  1.68mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,460.00
USD
Quantity
Unit Price
500+
$2.92
Product Variant Information section