Manufacturer Part #
RLR05C7151FSRSL
RLR Series 7.15 kΩ ±1% 0.125 W ±100 ppm/°C Axial Military Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RLR05C7151FSRSL - Technical Attributes
Attributes Table
| Resistance: | 7.15kΩ |
| Rated Power: | 0.125W |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 3.81mm x D 1.68mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000
$0.84
2,000+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount